Cart

20SEP150M

PANASONIC 20SEP150M

image shown is a representation only

PANASONIC

SEP 150uF 20V 20% 10x13/5,0
Supplier: Panasonic
Matchcode: SPR150U20V5,0
Rutronik No.: KEL19915
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9908 $
396.32 $

Prices

400 0.9908 $
600 0.9527 $
1,000 0.8994 $
2,000 0.8232 $

Parameter

C(N)
150 µF
V(N)
20 V
Rutronik size
10x13 mm
Pitch
5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
4320 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x13 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?