Cart

16TQS33MBD

PANASONIC 16TQS33MBD

image shown is a representation only

PANASONIC

TC 33uF 16V 20% Case B1S 70mOhm
Supplier: Panasonic
Matchcode: TC33U16VBPOLY
Rutronik No.: KTA8176
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
1.0529 $
2,632.25 $

Prices

2,500 1.0529 $
5,000 0.9125 $

Parameter

C(N)
33µ F
U(N)
16 V
Case code
B1S
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
52.8 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?