Cart

16TQC100MYF

PANASONIC 16TQC100MYF

image shown is a representation only

PANASONIC

TC 100uF 16V 20% Case D2 50mOhm
Supplier: Panasonic
Matchcode: TC100U16VDPOLY
Rutronik No.: KTA7819
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
4,350.00 $

Prices

3,000 1.45 $
6,000 1.34 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
D2
ESR
0.05 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
160 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?