Cart

16SVPF560M

PANASONIC

SVPF 560uF 16V 20% 8x12
Supplier: PANASONIC
Matchcode: SPC560U16V
Rutronik No.: KEL19215
Unit Pack: 400
MOQ: 800
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9859 $
788.72 $

Prices

800 0.9859 $
1,600 0.9261 $
2,400 0.837 $
3,200 0.8066 $

Parameter

C(N)
560 µF
V(N)
16 V
Style
SMD
Rutronik size
8x12 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
4950 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
8x12 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?