Cart

16SVPF1000M

PANASONIC

SVPF 1000uF 16V 20% 10x13
Supplier: PANASONIC
Matchcode: SPC1000U16V
Rutronik No.: KEL22525
Unit Pack: 400
MOQ: 400
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.40 $
560.00 $

Prices

400 1.40 $
800 1.32 $
1,200 1.12 $
1,600 1.06 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
SMD
Rutronik size
10x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
5400 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x12,7 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?