Cart

16SVPC150M

PANASONIC

SVP 150uF 16V 20% 8x7
Supplier: Panasonic
Matchcode: SPC150U16V
Rutronik No.: KEL18559
Unit Pack: 1000
MOQ: 5000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.7257 $
3,628.50 $

Parameter

C(N)
150 µF
V(N)
16 V
Rutronik size
8x7 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
22 mOhm
I(100kHz/105°C)
3220 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Supp. case size
8x6,9 mm
Formed leads
NA
Reel step
16 mm
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?