Cart

16SVP330M

PANASONIC

SVP 330uF 16V 20% 10x12
Supplier: PANASONIC
Matchcode: SPC330U16V
Rutronik No.: KEL19501
Unit Pack: 400
MOQ: 400
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9885 $
395.40 $

Prices

400 0.9885 $
800 0.932 $
1,600 0.8755 $
2,400 0.7908 $
4,000 0.7625 $

Parameter

C(N)
330 µF
V(N)
16 V
Style
SMD
Rutronik size
10x12 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
4720 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
POLYMER
Supp. case size
10x12,6 mm
Addi.spec.
NA
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?