Cart

16SEPF560M

PANASONIC 16SEPF560M

image shown is a representation only

PANASONIC

SEPF 560uF 16V 20% 8x12/3,5
Supplier: PANASONIC
Matchcode: PSRX560U16V3,5
Rutronik No.: KEL21940
Unit Pack: 200
MOQ: 600
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8531 $
511.86 $

Prices

600 0.8531 $
1,200 0.7705 $
2,000 0.743 $

Parameter

C(N)
560 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
4950 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x12 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?