Cart

10TPC100M

PANASONIC 10TPC100M

image shown is a representation only

PANASONIC

TC 100uF 10V 20% Case D2 45mOhm
Supplier: Panasonic
Matchcode: TC100U10VDPOLY
Rutronik No.: KTA8062
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.515 $
1,545.00 $

Prices

3,000 0.515 $
6,000 0.4587 $
9,000 0.4459 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
D2
ESR
0.045 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
100 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?