Cart

10SEQP330M

PANASONIC

SEQP 330uF 10V 20% 8x12/3,5
Supplier: PANASONIC
Matchcode: HSPR330U103,5
Rutronik No.: KEL22591
Unit Pack: 200
MOQ: 600
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9725 $
583.50 $

Prices

600 0.9725 $
1,200 0.8784 $
1,800 0.847 $

Parameter

C(N)
330 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
17 mOhm
I(100kHz/105°C)
1250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?