Cart

10SEP56M

PANASONIC

SEP 56uF 10V 20% 6x6/2,5
Supplier: PANASONIC
Matchcode: SPR56U10V2,5
Rutronik No.: KEL21510
Unit Pack: 500
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6521 $
652.10 $

Prices

1,000 0.6521 $
2,000 0.6125 $
3,000 0.5533 $
4,000 0.5335 $

Parameter

C(N)
56 µF
V(N)
10 V
Style
RADIAL
Rutronik size
6x6 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1700 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.45 mm
Supp. case size
6,3x6 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?