Cart

SPLLL90_3

OSRAM Q65110A1009

image shown is a representation only

OSRAM

RADIAL SMART LASER
Supplier: ams Osram International GmbH
Matchcode: SPLLL90_3
Rutronik No.: LASER1009
Unit Pack: 1
MOQ: 50
package: THT
Packaging: TRAY
Please login
17.68 $
884.00 $

Prices

50 17.68 $
100 17.00 $
150 16.73 $
250 16.05 $
300 15.50 $

Parameter

Type
LASER
Colour
INFRARED
Peak wavelength
915 nm
Power
70 W
Oper.temp.min.
-40 °C
Oper.temp.max.
100 °C
Wavelength min.
895 nm
Wavelength max.
915 nm
Automotive
AEC-Q(101)
Package
THT
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
Q65110A1009
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?