Cart

SPLLL90_3

OSRAM Q65110A1009

image shown is a representation only

OSRAM

PULSED LASERDIODE 70W 905NM
Supplier: OSRAM
Matchcode: SPLLL90_3
Rutronik No.: IR3656
Unit Pack: 50
MOQ: 50
package: SPECIAL
Packaging: BOX
Topseller
In Stock
14.44 $
722.00 $

Parameter

Case type
LASER
Wavelength
905 nm
P(out)
70 W
SMD/THT
THT
Package
SPECIAL
Packaging
BOX
Emission angle
30x15 Degree
Automotive
NO
LD I(on)
30000 mA
Leadfree Defin.
10
Supplier Part
Q65110A1009
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?