Cart

SPLCG81-2S

OSRAM Q65110A1832

image shown is a representation only

OSRAM

WLASERDIODE 2W 808NM SUBMOUNT
Supplier: OSRAM
Matchcode: SPLCG81-2S
Rutronik No.: IR4065
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
137.82 $
2,756.40 $

Prices

20 137.82 $
25 115.55 $
Article with this quantity is not orderable.

Parameter

Case type
LASER
Wavelength
808 nm
P(out)
2 W
Package
SPECIAL
Packaging
TRAY
Emission angle
65x9 Degree
Automotive
NO
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110A1832
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?