Cart

SPLBY81-15

OSRAM Q65111-A7663

image shown is a representation only

OSRAM

LASERBAR 805NM +/-3NMM Emmitter
Supplier: OSRAM
Matchcode: SPLBY81-15
Rutronik No.: IR6788
Unit Pack: 1
MOQ: 5
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case type
LASER
Wavelength
805 nm
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
7x40 Degree
Automotive
NO
LD I(on)
2500 mA
MD I(on)
150 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
7 V
Supplier Part
Q65111-A7663
Customs Tariff No.
85414010000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?