Cart

SPLBK94-40

OSRAM Q65111-A7639

image shown is a representation only

OSRAM

EMITTER LASERBAR 931NM +/-5NM
Supplier: OSRAM
Matchcode: SPLBK94-40
Rutronik No.: IR6749
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
586.75 $
11,735.00 $

Prices

20 586.75 $
25 491.97 $

Parameter

Case type
LASER
Wavelength
931 nm
P(out)
40 W
Package
SPECIAL
Packaging
TRAY
Emission angle
40*7 Degree
Automotive
NO
LD I(on)
2500 mA
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A7639
ECCN
6A005D1C
Customs Tariff No.
85414010000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?