Cart

SPLBK81-12S

OSRAM Q65110-A8107

image shown is a representation only

OSRAM

LASERBAR 805NM +/-3NM 60W RoHSc
Supplier: OSRAM
Matchcode: SPLBK81-12S
Rutronik No.: IR6768
Unit Pack: 1
MOQ: 500
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case type
LASER
Wavelength
805 nm
P(out)
60 W
SMD/THT
THT
Package
SPECIAL
Packaging
TRAY
Emission angle
40*7 Degree
Automotive
NO
LD I(on)
2500 mA
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A8107
Customs Tariff No.
85414010000
Country
Germany
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?