Cart

SPL2F81-2S

OSRAM Q65110-A1722

image shown is a representation only

OSRAM

CWLASER DIODES 1,5W 808NM TO220
Supplier: OSRAM
Matchcode: SPL2F81-2S
Rutronik No.: IR4058
Unit Pack: 10
MOQ: 10
package: TO220
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
464.93 $
4,649.30 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
LASER
Wavelength
808 nm
P(out)
1.5 W
SMD/THT
THT
Package
TO220
Packaging
TRAY
Automotive
NO
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A1722
Customs Tariff No.
90132000900
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?