Cart

SLO2016

OSRAM Q68000A8641

image shown is a representation only

OSRAM

DISPLAY Intelligent LED leadfree
Supplier: OSRAM
Matchcode: SLO2016
Rutronik No.: DISPL4250
Unit Pack: 20
MOQ: 40
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
On request
On request
Article with this quantity is not orderable.

Parameter

No.of character
4
Emitted colour
SUPER RED
Char.height
4.72 mm
SMD/THT
THT
Lum.intens.min.
60 µcd
Wavelength peak
635 nm
Automotive
NO
No.of dots
140
Leadfree Defin.
Leadfree
Emission angle
50/75 °
Packaging
TRAY
Surface colour
black
Length
19.91 mm
Width
10.16 mm
Supplier Part
Q68000A8641
Customs Tariff No.
85319000000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?