Cart

SFH9540

OSRAM

Photomicrosensor Transmissive
Supplier: OSRAM
Matchcode: SFH9540
Rutronik No.: ICIN3498
Unit Pack: 1260
MOQ: 5040
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8544 $
4,306.18 $

Parameter

t rise
13 µs
t fall
17 µs
Gap width
5 mm
Vcc(min)
5 V
Vcc(max)
30 V
If
70 mA
Top(max)
85 °C
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q65111A6122
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?