Cart

SFH7771

OSRAM Q65111-A4189

image shown is a representation only

OSRAM

Ambient Light, Proximity Sensor
Supplier: OSRAM
Matchcode: SFH7771
Rutronik No.: ICIN3282
Unit Pack: 4000
MOQ: 4000
package: CoB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.642 $
2,568.00 $

Prices

4,000 0.642 $
28,000 0.6296 $

Parameter

Proximity
YES
Package
CoB
Distance
250 bits
Vcc(max)
4.5 V
Top(max)
85 °C
Lux-range min
0.001 µA
Lux-range max
44.20 lux
Lambda peak
560 µs
Icc
90 lux
Automotive
NO
Lambda min
380 mA
Lambda max
1070 µs
Resolution
16 mm
Vcc(min)
2.3 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4.2 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A4189
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?