Cart

SFH7252

OSRAM Q65111A9398

image shown is a representation only

OSRAM

EMITTER MULTILED 850NM 940NM 12
Supplier: ams Osram International GmbH
Matchcode: SFH7252
Rutronik No.: IR6021
Unit Pack: 2000
MOQ: 4000
package: TOPVIEW
Packaging: REEL
Please login
0.5725 $
2,290.00 $

Prices

4,000 0.5725 $
8,000 0.5634 $
12,000 0.5405 $
20,000 0.5221 $

Parameter

Case type
EMITTER
Wavelength (pea
860 nm
Radiant Intens.
15 mW/sr
Forward current
70 mA
Emission Angle
60 Degree
Rise/Fall time
0.012 µs
Power dissip
140 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
T(A) max
100 °C
Forward voltage
1.6 V
Packaging
REEL
RoHS Status
RoHS-conform
Supplier Part
Q65111A9398
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?