Cart

SFH7251

OSRAM Q65111-A5040

image shown is a representation only

OSRAM

MULTI TOPLED LED DETECTOR SMT
Supplier: OSRAM
Matchcode: SFH7251
Rutronik No.: IR6139
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5463 $
1,092.60 $

Prices

2,000 0.5463 $
6,000 0.4581 $

Parameter

Case type
EMITTER
Wavelength (pea
589 nm
Radiant Intens.
4 mW/sr
Forward current
30 mA
Emission Angle
120 Degree
Rise/Fall time
0.5 µs
Power dissip
80 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A5040
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?