Cart

SFH7250

OSRAM Q65111-A3188

image shown is a representation only

OSRAM

MULTI TOPLED LED DETECTOR SMT
Supplier: OSRAM
Matchcode: SFH7250
Rutronik No.: IR6169
Unit Pack: 1
MOQ: 1
package: TOPVIEW
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5544 $
0.55 $

Prices

1 0.5544 $
6,000 0.4648 $

Parameter

Case type
EMITTER
Wavelength (pea
860 nm
Radiant Intens.
10 mW/sr
Forward current
70 mA
Emission Angle
120 Degree
Rise/Fall time
0.5 µs
Power dissip
140 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A3188
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?