Cart

SFH5711-2/3

OSRAM Q65110-A4513

image shown is a representation only

OSRAM

Photodetector Ambient light SMT
Supplier: OSRAM
Matchcode: SFH5711-2/3
Rutronik No.: IR5953
Unit Pack: 2000
MOQ: 2000
package: SMART DIL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

I(C)
100 mA
V(CEO)
-40 V
Proximity
555
Package
SMART DIL
Distance
540 bits
Lux-range min
30 µA
Lux-range max
5 lux
Lambda peak
0.16 µs
Icc
0.5 lux
Automotive
CERTIFICAT
Idark
570
Lambda min
25 mA
Lambda max
34 µs
t rise
3 nm
Mounting
5.5
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A4513
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?