Cart

SFH4941C

OSRAM Q65111-A6124

image shown is a representation only

OSRAM

IR EMITTER 950NM MINIATURE PACK
Supplier: OSRAM
Matchcode: SFH4941C
Rutronik No.: IR6341
Unit Pack: 1000
MOQ: 2000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9913 $
1,982.60 $

Prices

2,000 0.9913 $
6,000 0.9732 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
50 mW/sr
Forward current
40 mA
Emission Angle
20 Degree
Rise/Fall time
0.012 µs
Power dissip
70 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6124
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?