Cart

SFH4857

OSRAM Q65111-A6127

image shown is a representation only

OSRAM

IR-EMITTER TO18 860NM 35MW/ 40°
Supplier: OSRAM
Matchcode: SFH4857
Rutronik No.: IR6340
Unit Pack: 1
MOQ: 1
package: TO18
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
1.50 $

Prices

1 1.50 $
2,000 1.26 $
6,000 1.24 $

Parameter

Case type
EMITTER
Wavelength (pea
860 nm
Radiant Intens.
35 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.6 µs
Power dissip
200 mW
Automotive
CERTIFICAT
Package
TO18
Reverse voltage
5 V
Forward voltage
1.5 V
T(A) max
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6127
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?