Cart

SFH4846

OSRAM Q65111-A6131

image shown is a representation only

OSRAM

IR-EMITTER TO18 950NM 50MW/ 40°
Supplier: OSRAM
Matchcode: SFH4846
Rutronik No.: IR6338
Unit Pack: 1000
MOQ: 1000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
1,500.00 $

Prices

1,000 1.50 $
2,000 1.26 $
6,000 1.24 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
50 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.012 µs
Power dissip
190 mW
Automotive
NO
Package
TO18
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6131
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?