SFH4845

image shown is a representation only
Supplier: OSRAM
Matchcode: SFH4845
Rutronik No.: IR6337
Unit Pack: 1000
MOQ: 1000
package: TO18
Packaging: BULK
Parameter
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 145 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 16 Degree
- Rise/Fall time
- 0.012 µs
- Power dissip
- 190 mW
- Automotive
- NO
- Package
- TO18
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 125 °C
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- Supplier Part
- Q65111-A6132
- Customs Tariff No.
- 85414010000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks