Cart

SFH4841

OSRAM Q65111-A6134

image shown is a representation only

OSRAM

IR-EMITTER TO18 940NM 40° 60MW/
Supplier: OSRAM
Matchcode: SFH4841
Rutronik No.: IR6336
Unit Pack: 1000
MOQ: 2000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6461 $
1,292.20 $

Prices

2,000 0.6461 $
6,000 0.6343 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
60 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
1 µs
Power dissip
190 mW
Automotive
NO
Package
TO18
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
80 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6134
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?