Cart

SFH4740

OSRAM Q65110A6190

image shown is a representation only

OSRAM

IR OSTAR OBSERVATION
Supplier: OSRAM
Matchcode: SFH4740
Rutronik No.: IR4137
Unit Pack: 38
MOQ: 38
package: OSTAR
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2017
41.14 $
1,563.32 $

Prices

38 41.14 $
114 39.25 $
Article with this quantity is not orderable.

Parameter

Case type
HIGHPOWER
Wavelength (pea
850 nm
Radiant Intens.
1200 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.01 µs
Power dissip
24000 mW
Automotive
CERTIFICAT
Package
OSTAR
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
18 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110A6190
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?