Cart

SFH4715AS-EA

OSRAM Q65112A0262

image shown is a representation only

OSRAM

IR OSLON 850NM 630-1000MW/SR 90
Supplier: OSRAM
Matchcode: SFH4715AS-EA
Rutronik No.: IR6874
Unit Pack: 600
MOQ: 600
package: OSLON
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.21 $
1,326.00 $

Prices

600 2.21 $
1,200 2.12 $
1,800 2.09 $
2,400 2.00 $
3,600 1.94 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
815 mW/sr
Forward current
1000 mA
Emission Angle
90 Degree
Rise/Fall time
0.014 µs
Power dissip
5800 mW
Automotive
CERTIFICAT
Package
OSLON
Reverse voltage
1 V
T(A) min
-40 °C
T(A) max
125 °C
Forward voltage
1.5 V
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q65112A0262
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?