Cart

SFH4647

OSRAM Q65111-A6207

image shown is a representation only

OSRAM

EMITTER MIDLED 940NM SIDEVIEW 3
Supplier: OSRAM
Matchcode: SFH4647
Rutronik No.: IR6710
Unit Pack: 2000
MOQ: 2000
package: MIDLED SID
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4658 $
931.60 $

Prices

2,000 0.4658 $
6,000 0.3905 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
90 mW/sr
Forward current
70 mA
Emission Angle
30 Degree
Rise/Fall time
0.011 µs
Power dissip
140 mW
Automotive
CERTIFICAT
Package
MIDLED SID
Reverse voltage
5 V
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6207
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?