Cart

SFH4646

OSRAM Q65110-A8099

image shown is a representation only

OSRAM

EMITTER MIDLED, 940NM THINFILM
Supplier: OSRAM
Matchcode: SFH4646
Rutronik No.: IR4845
Unit Pack: 2000
MOQ: 2000
package: MIDLED
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3522 $
704.40 $

Prices

2,000 0.3522 $
6,000 0.2952 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
16 mW/sr
Forward current
70 mA
Emission Angle
30 Degree
Rise/Fall time
0.011 µs
Power dissip
140 mW
Automotive
CERTIFICAT
Package
MIDLED
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A8099
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?