Cart

SFH4646-T/U

OSRAM Q65111-A3154

image shown is a representation only

OSRAM

EMITTER MIDLED, 940NM SIDEVIEW
Supplier: OSRAM
Matchcode: SFH4646-T/U
Rutronik No.: IR6712
Unit Pack: 2000
MOQ: 6000
package: MIDLED
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3535 $
2,121.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
45 mW/sr
Forward current
70 mA
Emission Angle
30 Degree
Rise/Fall time
0.011 µs
Power dissip
140 mW
Automotive
CERTIFICAT
Package
MIDLED
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A3154
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?