Cart

SFH464-E7800_Z

OSRAM Q62702-P1745

image shown is a representation only

OSRAM

IR-EMITTER FOR SLOTTED INTERRUP
Supplier: OSRAM
Matchcode: SFH464-E7800_Z
Rutronik No.: IR3445
Unit Pack: 120
MOQ: 120
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
2.92 $
350.40 $

Prices

120 2.92 $
240 2.44 $

Parameter

Case type
EMITTER
Wavelength (pea
660 nm
Radiant Intens.
1 mW/sr
Forward current
50 mA
Emission Angle
46 Degree
Rise/Fall time
0.1 µs
Power dissip
100 mW
Automotive
NO
Package
TO18
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P1745
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?