Cart

SFH4556P

OSRAM Q65111-A5992

image shown is a representation only

OSRAM

IR-EMITTER 850NM 12MW/SR 5MM 60
Supplier: OSRAM
Matchcode: SFH4556P
Rutronik No.: IR6349
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2885 $
288.50 $

Prices

1,000 0.2885 $
2,000 0.2419 $
6,000 0.2375 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
12 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.011 µs
Power dissip
200 mW
Automotive
CERTIFICAT
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A5992
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?