Cart

SFH4550

OSRAM Q65110-A1772

image shown is a representation only

OSRAM

IR-EMITTER 5MM HIGHPOWER
Supplier: OSRAM
Matchcode: SFH4550
Rutronik No.: IR3277
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3805 $
380.50 $

Prices

1,000 0.3805 $
2,000 0.319 $
6,000 0.3132 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
400 mW/sr
Forward current
100 mA
Emission Angle
6 Degree
Rise/Fall time
0.012 µs
Power dissip
180 mW
Automotive
CERTIFICAT
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A1772
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?