Cart

SFH4356P

OSRAM Q65111A6135

image shown is a representation only

OSRAM

IR-EMITTER 3MM 860NM 40mW/sr
Supplier: OSRAM
Matchcode: SFH4356P
Rutronik No.: IR6333
Unit Pack: 2000
MOQ: 10000
package: T 1
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 01/15/2020
0.3656 $
3,656.00 $

Prices

10,000 0.3656 $
20,000 0.3532 $
Article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.012 µs
Power dissip
200 mW
Automotive
CERTIFICAT
Package
T 1
Reverse voltage
5 V
T(A) min
-40 °C
T(A) max
100 °C
Forward voltage
1.5 V
Packaging
AMMOPACK
Leadfree Defin.
10
Supplier Part
Q65111A6135
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?