Cart

SFH4350 RN18C

OSRAM Q65111-A4476

image shown is a representation only

OSRAM

IR-EMITTER(GaAlAs)3MM THINFILM
Supplier: OSRAM
Matchcode: SFH4350 RN18C
Rutronik No.: IR6034
Unit Pack: 4000
MOQ: 4000
package: T 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.39 $
1,560.00 $

Prices

4,000 0.39 $
8,000 0.327 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
2000 mW/sr
Forward current
100 mA
Emission Angle
26 Degree
Rise/Fall time
0.012 µs
Power dissip
180 mW
Automotive
CERTIFICAT
Package
T 1
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A4476
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?