Cart

SFH4258

OSRAM Q65110-A2975

image shown is a representation only

OSRAM

IR-EMITTER THINFILM LENS 15°
Supplier: OSRAM
Matchcode: SFH4258
Rutronik No.: IR4139
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4483 $
896.60 $

Prices

2,000 0.4483 $
6,000 0.376 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
30 Degree
Rise/Fall time
0.012 µs
Power dissip
180 mW
Automotive
CERTIFICAT
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2975
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?