Cart

SFH4243-Q1R2

OSRAM Q65111-A4887

image shown is a representation only

OSRAM

IR-EMITTER TOPLED 940NM QR-Sele
Supplier: OSRAM
Matchcode: SFH4243-Q1R2
Rutronik No.: IR6026
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
15 mW/sr
Forward current
70 mA
Emission Angle
120 Degree
Rise/Fall time
0.012 µs
Power dissip
140 mW
Automotive
CERTIFICAT
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A4887
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?