Cart

SFH4232A

OSRAM Q65111A3235

image shown is a representation only

OSRAM

IR GOLDEN DRAGON 860NM 205MW/SR
Supplier: OSRAM
Matchcode: SFH4232A
Rutronik No.: IR6455
Unit Pack: 800
MOQ: 800
package: DRAGON
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
2.70 $
2,160.00 $

Prices

800 2.70 $
1,600 2.59 $
2,400 2.55 $
3,200 2.44 $
4,000 2.36 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
205 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.014 µs
Power dissip
650 mW
Automotive
NO
Package
DRAGON
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q65111A3235
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?