Cart

SFH4232

OSRAM Q65110A8754

image shown is a representation only

OSRAM

IR GOLDEN DRAGON 860NM 180MW/SR
Supplier: OSRAM
Matchcode: SFH4232
Rutronik No.: IR5173
Unit Pack: 800
MOQ: 800
package: DRAGON
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
3.00 $
2,400.00 $

Prices

800 3.00 $
1,600 2.88 $
2,400 2.83 $
4,000 2.72 $
7,200 2.62 $
Article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
180 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.014 µs
Power dissip
530 mW
Automotive
CERTIFICAT
Package
DRAGON
Reverse voltage
1 V
T(A) min
-40 °C
T(A) max
125 °C
Forward voltage
1.5 V
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q65110A8754
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?