Cart

SFH4232

OSRAM Q65110-A8754

image shown is a representation only

OSRAM

IR GOLDEN DRAGON 530MW 530mW/sr
Supplier: OSRAM
Matchcode: SFH4232
Rutronik No.: IR5023
Unit Pack: 800
MOQ: 800
package: DRAGON
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.70 $
2,160.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
530 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.014 µs
Power dissip
1800 mW
Automotive
CERTIFICAT
Package
DRAGON
Reverse voltage
1 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A8754
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?