Cart

SFH4141

OSRAM Q65111-A6138

image shown is a representation only

OSRAM

IR-EMITTER MINI SIDELOOK 940NM
Supplier: OSRAM
Matchcode: SFH4141
Rutronik No.: IR6332
Unit Pack: 2000
MOQ: 2000
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2788 $
557.60 $

Prices

2,000 0.2788 $
6,000 0.2338 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
40 mW/sr
Forward current
70 mA
Emission Angle
12 Degree
Rise/Fall time
0.45 µs
Power dissip
120 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A6138
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?