Cart

SFH4046

OSRAM Q65111-A0541

image shown is a representation only

OSRAM

EMITTER CHIPLED 940NM 45MW/SR 4
Supplier: OSRAM
Matchcode: SFH4046
Rutronik No.: IR6733
Unit Pack: 2000
MOQ: 6000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3264 $
1,958.40 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
45 mW/sr
Forward current
100 mA
Emission Angle
44 Degree
Rise/Fall time
0.012 µs
Power dissip
140 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A0541
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?