Cart

SFH3711

OSRAM Q65111-A2362

image shown is a representation only

OSRAM

Detector Ambient light AEC-Q101
Supplier: OSRAM
Matchcode: SFH3711
Rutronik No.: IR5933
Unit Pack: 3000
MOQ: 6000
package: SMART DIL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.257 $
1,542.00 $

Parameter

I(C)
100 mA
V(CEO)
-40 V
Proximity
570
Package
SMART DIL
Distance
470 bits
Lux-range max
5 lux
Lambda peak
0.29 µs
Icc
0.5 lux
Automotive
AEC-Q(101)
Idark
670
Lambda min
16 mA
Lambda max
80 µs
Resolution
120 mm
t rise
3 nm
Mounting
5.5
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A2362
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?