Cart

SFH3710

OSRAM Q65110A3107

image shown is a representation only

OSRAM

AMBIENT LIGHT PHOTOTRANSISTOR S
Supplier: OSRAM
Matchcode: SFH3710
Rutronik No.: IR3888
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4257 $
1,277.10 $

Prices

3,000 0.4257 $
6,000 0.415 $
12,000 0.4078 $

Parameter

Distance
120 bits
Resolution
350 mm
t rise
0.29 nm
Proximity
AL-SENSOR
Lambda max
0.004 µs
Icc
5.5 lux
Mounting
5.5
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A3107
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?