SFH3605-3/4

image shown is a representation only
Supplier: OSRAM
Matchcode: SFH3605-3/4
Rutronik No.: IR6515
Unit Pack: 2000
MOQ: 2000
package: MIDLED
Packaging: REEL
Parameter
- Type
- PHOTOTRANS
- Max.sensivity
- 990 nm
- Sens.range min
- 500 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 320 µA
- Rise/Fall time
- 57500 ns
- Package
- MIDLED
- Photo curr.max.
- 500 µA
- SMD/THT
- SMD
- Detection angle
- 40 °
- Dark current
- 1 nA
- Packaging
- REEL
- Automotive
- CERTIFICAT
- Forward V/Vceo
- 35 V
- Reverse V/Veco
- 7 V
- Power dissip
- 130 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- Sensitive Area
- 0.04 mm²
- Leadfree Defin.
- RoHS-conform
- Supplier Part
- Q65110-A2664
- Customs Tariff No.
- 85414090900
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks